text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217T

LM217 Series 1.5 A 1.2 to 37 V Adjustable Flange Mount Voltage Regulator- TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 1.5A
Operating Temp Range: -25°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 50mV
Load Regulation (%): 1%
Line Regulation (%): 0.05%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The LM217T is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.

They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control<strong< />
Pricing Section
Global Stock:
5,550
Germany (Online Only):
5,550
71,000
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$14.00
USD
Quantity
Web Price
50+
$0.28
Product Variant Information section