text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951ACD-3.0G

LP2951 Series 100 mA 3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3V
Output Current-Max: 100mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LP2951 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.

Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2951 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.

Features:

  • Low Quiescent Bias Current of 75 µA
  • Low Input−to−Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V, ± 0.5% Allows Use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 µA Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Error (Bar) Output Signals an Out of Regulation Condition
  • Output Programmable from 1.25 V to 29 V
  • Logic Level Shutdown Input

Applications:

  • Automotive
Pricing Section
Stock:
0
Minimum Order:
2,058
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
9,310
Factory Lead Time:
4 Weeks
Total
$668.85
USD
Quantity
Web Price
98
$0.47
490
$0.325
2,450
$0.295
7,350
$0.275
19,600+
$0.26
Product Variant Information section