text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1615EUK+T

MAX1615 Series ±2 % Surface Mount Fixed Voltage Reference - SOT-23

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 28V
Output Voltage Fixed: 3.3V/5V
Dropout Voltage-Max: 0.35V
Output Current-Max: 30mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 6.2µA
No. of Outputs: Single
Current - Limit: 0.1A
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$4,150.00
USD
Quantity
Web Price
2,500
$1.66
5,000+
$1.33
Product Variant Information section