text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX77596ETBA+T

Mimi Buck Converter

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 24V
Output Current-Max: 300mA
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 1.7MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 2%
Moisture Sensitivity Level: 1
Package Style:  TDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Web Price
2,500+
$0.675
Product Variant Information section