text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8510EXK30+T

MAX8510 Ultra-Low-Noise, High PSRR, Low-Dropout, 120mA Linear Regulators-TSSOP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Range: 3V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.12V
Output Current-Max: 120mA
Operating Temp Range: -40°C to +85°C
Quiescent Current: 90µA
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Web Price
2,500+
$0.70
Product Variant Information section