text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8512EXK+T

MAX8512 Series 6 V 120 mA Adjustable Low-Dropout Linear Regulator - SC-70-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 6V
Output Voltage Range: 1.5V to 4.5V
Dropout Voltage-Max: 170mV
Output Current-Max: 120mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 40µA
No. of Outputs: Single
Output Noise: 230µV
Load Regulation (%): 0.003%
Current - Limit: 200mA
Line Regulation (%): 0.001%
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,787.50
USD
Quantity
Web Price
2,500+
$0.715
Product Variant Information section