text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8557ETE+

MAX8557 Series 4 A Adjustable Surface Mount Voltage Regulator - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.425V
Input Voltage-Max: 3.6V
Output Voltage Range: 0.5V to 3.4V
Dropout Voltage-Max: 200mV
Output Current-Max: 4A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 800µA
No. of Outputs: Single
Current - Limit: 7A
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$403.20
USD
Quantity
Web Price
60
$6.72
120+
$5.38
Product Variant Information section