text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8863TEUK+T

MAX8863 Series 6.5 V 120 mA Adj./Fixed Low-Dropout Linear Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6.5V
Output Voltage Range: 1.25V to 6.5V
Output Voltage Fixed: 3.15V
Dropout Voltage-Max: 120mV
Output Current-Max: 120mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 68µA
No. of Outputs: Single
Output Noise: 220µV
Load Regulation (%): 0.011%
Current - Limit: 280mA
Line Regulation (%): 0.15%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Web Price
2,500+
$0.895
Product Variant Information section