text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8881EUT33+T

MAX8881 Series 3.3 V 200 mA Fixed Low-Dropout Linear Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.2V
Output Current-Max: 200mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 3.5µA
No. of Outputs: Single
Output Noise: 300µV
Load Regulation (%): 0.006%
Current - Limit: 0.4A
Line Regulation (%): 0.001%
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,975.00
USD
Quantity
Web Price
2,500+
$1.19
Product Variant Information section