text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8902BATA+T

MAX8902 Series 500mA Adjustable Surface Mount Voltage Regulator - TDFN-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.6V to 5.3V
Dropout Voltage-Max: 100mV
Output Current-Max: 500mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 80µA
No. of Outputs: Single
Output Noise: 16µV
Load Regulation (%): 0.02%
Current - Limit: 700mA
Line Regulation (%): 0.04%
Package Style:  TDFN-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Web Price
2,500+
$1.87
Product Variant Information section