text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33269DT-012G

MC33269 Series 800 mA 12 V Fixed Output SMT LDO Regulator - TO-252

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.35V
Output Current-Max: 800mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
825
Germany (Online Only):
825
3,975
Factory Stock:Factory Stock:
5,700
Factory Lead Time:
2 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$40.88
USD
Quantity
Web Price
75
$0.545
375
$0.47
1,875
$0.455
3,750
$0.445
11,250+
$0.435
Product Variant Information section