text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33269DTRKG

MC33269 Series 800 mA Adjustable Output Low Dropout Voltage Regulator-TO-252

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.35V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -55°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 800mA
Line Regulation (%): 0.3%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC33269/NCV33269 series are low dropout, medium current, fixed and adjustable, positive voltage regulators specifically designed for use in low input voltage applications. These devices offer the circuit designer an economical solution for precision voltage regulation, while keeping power losses to a minimum. The regulator consists of a 1.0 V dropout composite PNP−NPN pass transistor, current limiting, and thermal shutdown.

Features:

  • 3.3 V, 5.0 V, 12 V and Adjustable Versions
    • 2.85 V version available as MC34268
  • Space Saving DPAK, SO−8 and SOT−223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • Pb−Free Packages are Available

Learn more about the MC33269 family of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.74
USD
Quantity
Web Price
1
$0.735
50
$0.515
100
$0.48
250
$0.445
500+
$0.415
Product Variant Information section