text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33275DT-5.0G

MC33275 Series 300 mA 5 V Fixed Output Surface Mount LDO Regulator - TO-252

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 13V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC33275DT-5.0G is a micropower low dropout voltage regulator with a output current of 300 mA, available in TO-252-3 package.

This device features a very low quiescent current and has a wide variety of output voltages as well as packages.

Features:

  • Low Input−to−Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
  • Extremely Tight Line and Load Regulation
  • Stable with Output Capacitance of only 0.33 µF for 2.5 V Output Voltage
  • Internal Current and Thermal Limiting
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Battery Powered Consumer Products
  • Hand−Held Instruments
  • Camcorders and Cameras

View the List of available MC33275 Series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
18 Weeks
Minimum Order:
1350
Multiple Of:
75
Total
$648.00
USD
Quantity
Web Price
75
$0.555
375
$0.48
1,875
$0.465
3,750
$0.455
11,250+
$0.445
Product Variant Information section