text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7824BTG

MC7824B Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 24V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.6mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 2.1mV
Current - Limit: 2.2A
Line Regulation: 11.5mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The MC7824BTG is a positive voltage regulator with an output current of 1.0 A, available in a TO-220-3 package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
5,300
Germany (Online Only):
5,300
12,420
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Web Price
1
$0.405
150
$0.36
500
$0.35
2,500
$0.335
10,000+
$0.325
Product Variant Information section