
Manufacturer Part #
MC78M05BDTRKG
MC78M05BD 35 V 500 mA Surface Mount Positive Voltage Regulator - DPAK−3
Product Specification Section
onsemi MC78M05BDTRKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC78M05BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 500mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Line Regulation: | 50mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
$Features & Applications
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.
Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
Features:
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe-Area Compensation
- MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
- Pb-Free Packages are Available
Pricing Section
Global Stock:
751
USA:
751
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.00
50
$0.835
100
$0.81
250
$0.775
500+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount