text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M12CDTRKG

MC78M00C Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -DPAK

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 240mV
Line Regulation: 50mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
15,322
USA:
15,322
On Order:
0
Factory Stock:Factory Stock:
77,500
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Web Price
1
$0.42
50
$0.255
100
$0.235
250
$0.21
500+
$0.19