text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M15ACDTG

MC78M00A Series 500 mA 15 V Fixed Output SMT LDO Voltage Regulator -DPAK

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC78M00/MC78M00A positive linear voltage regulator is identical to the popular MC7800 Series devices, except it is specified for only half the output current. Like the MC7800 device, the MC78M00 three-terminal regulators are intended for local, on-card voltage regulation.

Internal current limiting, thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to make these linear voltage regulators remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • MC78M00A High Accuracy ( +/-2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2025
Multiple Of:
75
Total
$678.38
USD
Quantity
Web Price
1
$0.39
150
$0.345
500
$0.335
2,500
$0.32
10,000+
$0.31
Product Variant Information section