text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79L05ACDR2G

MC79L00AC Series 100 mA 5 V Fixed Output Negative Voltage Regulator SMT- SOIC-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2009
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: -30V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 200µV
Load Regulation: 200mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC79L00 negative linear voltage regulator is an inexpensive, easy-to-use device suitable for numerous applications requiring up to100 mA. Like the higher powered MC7900 Series negative regulators, this linear voltage regulator features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation.

The MC79L00 linear voltage regulator is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantages over the common resistor/zener diode approach.

Features:

  • No External Components Required
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • Low Cost
  • Complementary Positive Regulators Offered (MC78L00 Series)
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,996
USA:
2,996
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.38
USD
Quantity
Web Price
1
$0.38
50
$0.21
100
$0.187
250
$0.162
500+
$0.146
Product Variant Information section