text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79M12CDTRKG

MC79M00 Series 500 mA 12 V Fixed Output Negative Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -12V
Dropout Voltage-Max: 1.1V
Output Current-Max: 500mA
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 240mV
Line Regulation: 80mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices.

Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5 A.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Also Available in Surface Mount DPAK (DT) Package Device Type/Nominal Output Voltage MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
  • Pb-Free Package May be Available.
Pricing Section
Global Stock:
2,195
USA:
2,195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
50
$0.35
100
$0.32
250
$0.29
500+
$0.27