text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1703AT-5002E/MC

LDO Regulator Pos 5V 0.25A Automotive 8-Pin DFN EP T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 16V
Output Voltage Range: 1.2V to 5.5V
Dropout Voltage-Max: 0.65V
Output Current-Max: 250mA
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: 1
Load Regulation (%): 1%
Line Regulation (%): 0.1%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$2,029.50
USD
Quantity
Web Price
3,300+
$0.615
Product Variant Information section