text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725-1202E/MC

500MA CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1725-1202E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 120µA
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 1.2A
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
900
Multiple Of:
150
Total
$589.50
USD
Quantity
Web Price
1
$0.735
50
$0.715
200
$0.68
500
$0.655
2,000+
$0.605
Product Variant Information section