MCP1755ST-3302E/DB in Reel by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1755ST-3302E/DB

LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1755ST-3302E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 68µA
No. of Outputs: Single
Current - Limit: 450mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,140.00
USD
Quantity
Unit Price
4,000+
$0.785
Product Variant Information section