text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC49200WR-TR

MIC49200 Series 5 V 2 A Adjustable Low Voltage LDO w/ Dual Input Voltages-SPAK

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6.5V
Dropout Voltage-Max: 2V
Output Current-Max: 2A
Package Style:  SPAK-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
750
Multiple Of:
750
On Order:
0
Factory Stock:Factory Stock:
3,750
Factory Lead Time:
13 Weeks
Total
$1,845.00
USD
Quantity
Web Price
750+
$2.46
Product Variant Information section