text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5219-2.5YMM

MIC5219 Series 500 mA 2.5 V Fixed Output Surface Mount LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 12V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 500mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5219-2.5YMM is an efficient linear voltage regulator with high peak output current apability, very-low-dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10 mV at light loads and less than 500 mV at full load.

The MIC5219 is designed to provide a peak output current for start-up conditions where higher inrush current is demanded. It features a 500 mA peak output rating. Continuous output current is limited only by package and layout.

The MIC5219 can be enabled or shut down by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed-battery protection, current limiting, over temperature shutdown, and low noise performance with an ultra-low-noise option. The MIC5219-2.5YMM is available 8‑pin power MSOP packages.

Features:

  • 500 mA output current capability
  • MSOP-8 package - 500 mA continuous
  • Low 500 mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Tiny SOT-23-5 and MM8 power MSOP-8 package
  • Ultra-low-noise output
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed-battery protection
  • CMOS/TTL-compatible enable/shutdown control
  • Near-zero shutdown current 

Applications:

  • Laptop, notebook, and palmtop computers
  • Cellular telephones and battery-powered equipment
  • Consumer and personal electronics
  • PC Card VCC and VPP regulation and switching
  • SMPS post-regulator/DC-to-DC modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
700
Multiple Of:
100
Total
$917.00
USD
Quantity
Web Price
100
$1.58
300
$1.32
400
$1.31
1,000
$1.28
1,500+
$1.26
Product Variant Information section