text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5258-1.2YM5-TR

MIC5258 Series 6 V 150 mA SMT μCap CMOS LDO Regulator with Power Good - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5258-1.2YM5 TR is an efficient, precise CMOS voltage regulator with power good output. The 5258 offers better than 3% initial accuracy, and constant ground current (typically 100 µA)over load.

The MIC5258-1.2YM5 TR also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. Key features include current limit, thermal shutdown, a push-pull output for faster transient response, and an active clamp to speed up device turnoff. Available in the IttyBitty™ SOT-23-5 package, the MIC5258 is a fixed 1.2 V regulator.

Features:

  • Power Good indicator
  • Load independent, ultralow ground current: 100 mA
  • 150 mA output current
  • Current limiting
  • Thermal shutdown
  • Tight load and line regulation
  • “Zero” off-mode current
  • Stability with low-ESR capacitors
  • Fast transient response
  • TTL-Logic-controlled enable input 

Applications:

  • Processor power-up sequencing
  • Laptop, notebook, and palmtop computers
  • PCMCIA VCC and VPP regulation/switching
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,280.00
USD
Quantity
Web Price
3,000
$0.76
6,000
$0.62
9,000
$0.615
12,000+
$0.61
Product Variant Information section