text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5265-2.9YD5-TR

MIC5265 Series 2.9 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.9V
Dropout Voltage-Max: 500mV
Output Current-Max: 150mA
Rated Power: 425.53mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2µA
No. of Outputs: Single
Output Noise: 57µV
Load Regulation (%): 3%
Current - Limit: 225mA
Line Regulation (%): 0.2%
Package Style:  TSOT-5
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$465.00
USD
Quantity
Web Price
3,000+
$0.155
Product Variant Information section