text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5303-3.3YMT-TR

MIC5303 Series 5.5 V 300 mA SMT Ultra SmA SMTll ULDO CMOS Regulator - TMLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Rated Power: 578mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 120µA
No. of Outputs: Single
Output Noise: 120µV
Load Regulation (%): 2%
Current - Limit: 850mA
Line Regulation (%): 0.6%
Package Style:  TMLF-4
Mounting Method: Surface Mount
Features & Applications

The MIC5303-3.3YMT TR is Part of MIC5303 Series 3.3 V 300 mA ultra small, Low Dropout CMOS regulator, that is ideal for today’s most demand-ing portable applications.

It offers extremely low dropout voltage, very low output noise and can operate from a 2.3 V to 5.5 V input while delivering up to 300 mA. The MIC5303 is available in the ultra small 4-pin 1.2 mm x 1.6 mm It’s operating junction temperature range is –40°C to +125°C.

Features:

  • Ultra Small 1.2 mm x 1.6 mm Thin MLF package
  • Low Dropout Voltage: 100 mV at 300 mA
  • Output noise 120 µVrms
  • Input voltage range: 2.3 V to 5.5 V
  • 300 mA guaranteed output current
  • Stable with ceramic output capacitors
  • Low quiescent current 85 µA total
  • 35 µs turn-on time
  • High output accuracy
    • ±2% initial accuracy
    • ±3% over temperature
  • Thermal shutdown and current limit protection

Applications:

  • Mobile phones
  • PDAs
  • GPS Receivers
  • Portable Media Players
  • Portable Electronics
  • Digital Still & Video Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Web Price
5,000+
$0.485
Product Variant Information section