text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5310-PGYML-TR

DUAL 150MA LDO

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V/1.8V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  MLF-8
Mounting Method: Surface Mount
Features & Applications

The MIC5310 Series tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5310 integrates two high-performance; 150 mA ULDOs into a tiny 2 mm x 2 mm leadless MLF ® package, which provides exceptional thermal package characteristics.

The MIC5310 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The MIC5310 ULDO™ is available in fixed-output voltages in the tiny 8-pin 2 mm x 2 mm leadless MLF ® package which occupies less than half the board area of a single SOT-6 package. Additional voltage options are available.

Features:

  • 2.3 V to 5.5 V input voltage range
  • Ultra-low dropout voltage ULDO™ 35 mV @ 150 mA
  • High PSRR - >70 dB @ 1 KHz
  • Ultra-low output noise: 30 µV RMS
  • ±2% initial output accuracy
  • Tiny 8-pin 2 mm x 2 mm MLF ® leadless package
  • Excellent Load/Line transient response
  • Fast start-up time: 30 µs
  • µCap stable with 1 µF ceramic capacitor
  • Thermal shutdown protection
  • Low quiescent current: 75 µA per output
  • Current limit protection 

Applications:

  • Mobile Phones
  • PDAs
  • GPS Receivers
  • Portable Electronics
  • Portable media players
  • Digital still & video cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,025.00
USD
Quantity
Web Price
5,000+
$0.805
Product Variant Information section