text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5393-FMYMT-TR

MIC5393 Series 2.5 - 5.5 Vin General Purpose Dual 150 mA LDO - DFN-6

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V/2.8V
Dropout Voltage-Max: 310mV
Output Current-Max: 150mA
Package Style:  TDFN-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$955.00
USD
Quantity
Web Price
5,000+
$0.191
Product Variant Information section