text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1117DT25RKG

NCP1117 Series 1 A 2.5 V Fixed Output Positive Voltage LDO Regulator-TO-252

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 5.2mA
No. of Outputs: Single
Load Regulation: 3.3mV
Current - Limit: 1.5A
Line Regulation: 0.5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The NCP1117DT25RKG is a low dropout positive voltage regulator with a maximum dropout voltage of 1.2 V at 800 mA over temperature, available in a DPAK package.

Features:

  • Output Current in Excess of 1.0 A
  • 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
  • Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
  • Adjustable Output Voltage Option
  • No Minimum Load Requirement for Fixed Voltage Output Devices
  • Reference/Output Voltage Trimmed to ±1.0%
  • Current Limit, Safe Operating and Thermal Shutdown Protection
  • Operation to 20 V Input
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Consumer and Industrial Equipment Point of Regulation
  • Active SCSI Termination for 2.85 V Version
  • Switching Power Supply Post Regulation
  • Hard Drive Controllers
  • Battery Chargers
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.33
USD
Quantity
Web Price
1
$0.325
50
$0.245
100
$0.235
250
$0.22
500+
$0.21
Product Variant Information section