text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP148AFCT180T2G

450 mA, Ultra-Low Noise,and High PSRR LDO,Regulator for RF and Analog Circuits

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP148AFCT180T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.45V
Output Current-Max: 450mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: 1
Current - Limit: 700mA
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
5,000
$0.122
10,000
$0.12
15,000
$0.119
25,000+
$0.117
Product Variant Information section