text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP3335ADM280R2G

NCP3335 Series 500 mA 2.8 V Fixed Output LDO Positive Voltage Regulator -MICRO-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 12V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 1430mV
Output Current-Max: 500mA
Package Style:  MICRO-8
Mounting Method: Surface Mount
Features & Applications
 

The NCP3335ADM280R2G is a high performance, low dropout regulator with 2.8 V output voltage. With accuracy of ±0.9% over line and load and ultra−low quiescent current and noise it encompasses all of the necessary features required by today's consumer electronics. This unique device is guaranteed to be stable without a minimum load current requirement and stable with any type of capacitor as small as 1.0 µF. The NCP3335ADM280R2G also comes equipped with sense and noise reduction pins to increase the overall utility of the device. The NCP3335ADM280R2G offers reverse bias protection.

The NCP3335ADM280R2G Features:

  • 1 µA typ supply current in shutdown mode reduces power consumption
  • Noise bypass capacitor connected to ground provides stability at minimum load current
  • Sub 2% output accuracy over ILoad & TA = 0~85°C for tight tolerance applications
  • NCP3335ADM280R2G is offered in a Micro8 package.

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,820.00
USD
Quantity
Web Price
4,000
$0.705
8,000
$0.575
12,000
$0.57
16,000+
$0.565
Product Variant Information section