text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP5662DSADJR4G

NCP5662 Series 2 A Adjustable Surface Mount Voltage Regulator - TO-263-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 9V
Dropout Voltage-Max: 1.3V
Rated Power: 2.778W
Operating Temp Range: -55°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 26µV
Load Regulation (%): 0.2%
Current - Limit: 3A
Line Regulation (%): 0.03%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1.74
USD
Quantity
Web Price
1
$1.74
50
$1.33
100
$1.26
250
$1.19
500+
$1.13
Product Variant Information section