text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP663SQ15T1G

Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 100mA SC-82AB

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 6V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.95V
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 20mV
Current - Limit: 0.3A
Line Regulation: 10mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.33
9,000
$0.315
15,000+
$0.30
Product Variant Information section