text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP730ASN500T1G

NCP730 Series 5 V 150 mA Surface Mount Fixed LDO Regulator - TSOP-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 38V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.48V
Output Current-Max: 0.15A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.3µA
No. of Outputs: Single
Load Regulation (%): 0.4%
Current - Limit: 0.28A
Line Regulation (%): 0.2%
Package Style:  TSOP-5
Mounting Method: Surface Mount
Features & Applications

The NCP730 from ON Semiconductor is a CMOS Low Dropout (LDO) voltage regulator which draws a very low quiescent current, helping to prolong run-times in battery-powered, always-on systems or IoT applications.

APPLICATIONS
• Battery-powered tools
• Home automation
• Metering
• Remote controlled devices
• White goods
• Combination arc-fault circuit breakers

FEATURES
• 1μA quiescent current
• 100nA shut-down current
• Stable with small 1μF ceramic capacitors
• Power-supply ripple rejection: 80dB at 10Hz and 70dB at 10kHz

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$630.00
USD
Quantity
Web Price
3,000+
$0.21
Product Variant Information section