
Manufacturer Part #
NCP730ASNADJT1G
NCP730 Series 38 V 150 mA Surface Mount Adjustable LDO Regulator - TSOP-5
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2020 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 38V |
Output Voltage Range: | 1.2V to 24V |
Dropout Voltage-Max: | 0.48V |
Output Current-Max: | 0.15A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 1.3µA |
No. of Outputs: | Single |
Load Regulation (%): | 0.4% |
Current - Limit: | 0.28A |
Line Regulation (%): | 0.2% |
Package Style: | TSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The NCP730 from ON Semiconductor is a CMOS Low Dropout (LDO) voltage regulator which draws a very low quiescent current, helping to prolong run-times in battery-powered, always-on systems or IoT applications.
APPLICATIONS
• Battery-powered tools
• Home automation
• Metering
• Remote controlled devices
• White goods
• Combination arc-fault circuit breakers
FEATURES
• 1μA quiescent current
• 100nA shut-down current
• Stable with small 1μF ceramic capacitors
• Power-supply ripple rejection: 80dB at 10Hz and 70dB at 10kHz
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Quantity
Web Price
3,000
$0.255
6,000
$0.245
9,000
$0.23
12,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-5
Mounting Method:
Surface Mount