text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV33275ST3.3T3G

NCV33275 Series 3.3 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 13V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 300mA
Rated Power: 0.51W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2000µA
No. of Outputs: 1
Output Noise: 160µV
Load Regulation: 25mV
Current - Limit: 450mA
Line Regulation: 10mV
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$4,760.00
USD
Quantity
Web Price
4,000
$1.19
8,000+
$0.95
Product Variant Information section