text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4276BDSADJR4G

NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Range: 2.5V to 20V
Output Voltage Fixed: 2.5V/20V
Dropout Voltage-Max: 500mV
Output Current-Max: 400mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 200µA
No. of Outputs: Single
Load Regulation: 20mV
Current - Limit: 1100mA
Line Regulation: 15mV
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.40
USD
Quantity
Web Price
1
$2.40
50
$1.83
100
$1.75
250
$1.64
500+
$1.56