text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV551SN14T1G

NCV551 Series 150 mA 1.4 V Fixed Output CMOS Low Iq LDO Voltage Regulator-TSOP-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 1.4V
Dropout Voltage-Max: 250mV
Output Current-Max: 150mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
4 Weeks
Total
$720.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.20
12,000
$0.197
15,000
$0.196
45,000+
$0.192
Product Variant Information section