text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV571SN10T1G

NCV571 Series 150 mA 1 V Fixed CMOS Low Iq LDO Voltage Regulator - TSOP-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 12V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 650mV
Output Current-Max: 150mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$870.00
USD
Quantity
Web Price
3,000
$0.29
6,000
$0.275
12,000
$0.26
15,000
$0.245
45,000+
$0.235
Product Variant Information section