text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7805BD2TG

NCV7800 Series 5 V 1 A Fixed Output SMT LDO Positive Voltage Regulator - D2PAK

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1802
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
1,900
Factory Lead Time:
4 Weeks
Total
$450.00
USD
Quantity
Web Price
50
$0.355
250
$0.315
1,500
$0.30
5,000
$0.29
15,000+
$0.285
Product Variant Information section