
Manufacturer Part #
NCV8184DR2G
NCV8184 Series 70 mA 0 to 5 V ADJ LDO Tracking Regulator/Line Driver - SOIC-8
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Input Voltage-Min: | 4V |
Input Voltage-Max: | 42V |
Output Voltage Range: | -3V to +45V |
Output Voltage Fixed: | 0V/5V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 70mA |
Operating Temp Range: | -40°C to +150°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 70µA |
No. of Outputs: | Single |
Load Regulation: | 3mV |
Current - Limit: | 225mA |
Line Regulation: | 3mV |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NCV8184DR2G is a monolithic integrated low dropout tracking voltage regulator, available in a SOIC-8 package.
Features:
- 70 mA Source Capability
- Output Tracks within ±3.0 mV
- Low Input Voltage Tracking Performance (Works Down to VREF = 2.1 V)
- Low Dropout (0.35 V Typ. @ 50 mA)
- Low Quiescent Current
- Thermal Shutdown
- Wide Operating Range
- Internally Fused Leads in SOIC−8 Package
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Automotive
- Sensor Applications
- Increased Regulator Capability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
1
$1.52
50
$1.16
100
$1.10
250
$1.04
500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount