text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2370U33-TE2

NJM2370 Series 150 mA 3.3 V Fixed Output On/Off Control LDO Regulator - SOT-89-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.3V
Output Current-Max: 150mA
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Web Price
1,000
$0.42
3,000
$0.35
5,000
$0.345
15,000
$0.34
25,000+
$0.335
Product Variant Information section