text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2831F12-TE1

NJM2831 Series 100 mA 12 V Fixed Output SMT LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 0.18V
Output Current-Max: 100mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000+
$0.33
Product Variant Information section