
Manufacturer Part #
NJM2855DL1-05-TE1
NJM2855 Series 5 V 1300 mA Surface Mount Low Dropout Voltage Regulator-TO-252-3
| |||||||||||
Mfr. Name: | New Japan Radio | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage-Max: | 8V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 0.28V |
Output Current-Max: | 1A |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount