text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2860F3-33-TE1

NJM2860 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - SC-88

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 14V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.18V
Output Current-Max: 100mA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$990.00
USD
Quantity
Web Price
3,000
$0.33
6,000
$0.315
9,000
$0.30
15,000+
$0.285
Product Variant Information section