text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2870F33-TE1

NJM2870 Series 150 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 14V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.2V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.245
12,000
$0.23
15,000+
$0.22
Product Variant Information section