text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2871AF33-TE1

NJM2871A Series 150 mA 3.3 V Fixed Output LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 14V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.18V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The NJM2871AF33-TE1 is a Part of NJM2871AF33 Series 14 Vin 3.3 Vout 0.2 A Low Dropout Voltage Regulator.

The NJM2871/A are low dropout voltage regulators designed for cellular phone application. Advanced Bipolar technology achieves low noise, high ripple rejection and low quiescent current.

Features:

  • High Ripple Rejection 70dB typ. (f=1kHz,Vo=3V Version)
  • Output Noise Voltage Vno=30 μVrms typ.(Cp=0.01μF)
  • Output capacitor with 1.0uF ceramic capacitor (Vo≥2.7V)
  • Output Current Io(max.)=150mA
  • High Precision Output Vo±2% Vo±1%:A Version
  • Low Dropout Voltage 0.10 V typ. (Io=60mA)
  • ON/OFF Control (Active High)
  • Operating Voltage Range +2.5 V∼+14 V (Vo≤2.0 V version)
  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Bipolar Technology

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Web Price
3,000
$0.285
6,000
$0.27
12,000
$0.26
15,000+
$0.245
Product Variant Information section