text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM7815DL1A-TE1

NJM7800 Series 1.5 A 15 V Fixed Output 3-Terminal Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Output Current-Max: 1.5A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000
$0.405
6,000
$0.385
9,000
$0.365
12,000
$0.345
15,000+
$0.33
Product Variant Information section