text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM78M15DL1A-TE1

NJM78M15 Series 15 V 500 mA 3-Terminal Positive Voltage Regulator-TO-252

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 4.1mA
No. of Outputs: Single
Output Noise: 120µV
Load Regulation: 10mV
Line Regulation: 10mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,035.00
USD
Quantity
Web Price
3,000
$0.345
6,000
$0.325
9,000
$0.31
15,000+
$0.295
Product Variant Information section